Part Details for AD7846KPZ by Analog Devices Inc
Overview of AD7846KPZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD7846KPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7846KPZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 28PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10 In Stock |
|
$74.3517 / $86.6500 | Buy Now |
DISTI #
584-AD7846KPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16-BIT REBACK DAC IC RoHS: Compliant | 139 |
|
$71.2000 / $79.9900 | Buy Now |
|
Analog Devices Inc | 16-BIT REBACK DAC IC Min Qty: 1 Package Multiple: 1 | 2 |
|
$54.6300 / $86.6500 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 7US SETTLING TIME, PQCC28 | 8 |
|
$272.6460 / $280.6650 | Buy Now |
|
ComSIT USA | LC2MOS 16-BIT VOLTAGE OUTPUT DAC D/A Converter, 1 Func, Parallel, Word Input Loading, 7us Settling Time, PQCC28 RoHS: Compliant | Europe - 4 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
Part Details for AD7846KPZ
AD7846KPZ CAD Models
AD7846KPZ Part Data Attributes
|
AD7846KPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7846KPZ
Analog Devices Inc
LC2MOS 16-Bit Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 5 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.505 mm |
Alternate Parts for AD7846KPZ
This table gives cross-reference parts and alternative options found for AD7846KPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7846KPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7846KPZ-REEL | LC2MOS 16-Bit Voltage Output DAC | Analog Devices Inc | AD7846KPZ vs AD7846KPZ-REEL |
AD7846KP-REEL | LC2MOS 16-Bit Voltage Output DAC | Analog Devices Inc | AD7846KPZ vs AD7846KP-REEL |