Part Details for AD7889-1ACBZ-500R7 by Analog Devices Inc
Overview of AD7889-1ACBZ-500R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7889-1ACBZ-500R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7889 - Low Voltage Controller for Touch Screens ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 385918 |
|
$2.1000 / $2.4700 | Buy Now |
Part Details for AD7889-1ACBZ-500R7
AD7889-1ACBZ-500R7 CAD Models
AD7889-1ACBZ-500R7 Part Data Attributes:
|
AD7889-1ACBZ-500R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7889-1ACBZ-500R7
Analog Devices Inc
Low Voltage Controller for Touch Screens
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 1.60 X 2 MM, ROHS COMPLIANT, WLCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CB-12-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PBGA-B12 | |
Length | 2.005 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.105 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.505 mm |
Alternate Parts for AD7889-1ACBZ-500R7
This table gives cross-reference parts and alternative options found for AD7889-1ACBZ-500R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7889-1ACBZ-500R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7889-1ACBZ-RL7 | Low Voltage Controller for Touch Screens | Analog Devices Inc | AD7889-1ACBZ-500R7 vs AD7889-1ACBZ-RL7 |
AD7889-1ACBZ-RL | Low Voltage Controller for Touch Screens | Analog Devices Inc | AD7889-1ACBZ-500R7 vs AD7889-1ACBZ-RL |