Part Details for AD7890SQ-10 by Analog Devices Inc
Overview of AD7890SQ-10 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7890SQ-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7106
|
Newark | Adc, 12-Bit, Cdip-24, -55 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: No |Analog Devices AD7890SQ-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$155.3100 / $165.8300 | Buy Now |
DISTI #
AD7890SQ-10-ND
|
DigiKey | IC DAS 12BIT 117K 24CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$149.3616 / $159.4700 | Buy Now |
DISTI #
584-AD7890SQ-10
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 8-CH,100K,12-BIT data acquisition system RoHS: Not Compliant | 2 |
|
$147.0900 / $159.4500 | Buy Now |
|
Analog Devices Inc | 8-CH,100K,12-BIT data acquisit Min Qty: 1 Package Multiple: 1 | 229 |
|
$103.2200 / $159.4700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Data Acquisition System, 8 Channel, 12 Bit, 24 Pin, Ceramic, DIP | 8 |
|
$101.5740 / $112.8600 | Buy Now |
|
Ameya Holding Limited | IC DAS 12BIT 8CH 24-CDIP | 269 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
4016856
|
element14 Asia-Pacific | ADC, 12-BIT, CDIP-24, -55 TO 125DEG C RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$158.3502 / $170.7210 | Buy Now |
DISTI #
4016856
|
Farnell | ADC, 12-BIT, CDIP-24, -55 TO 125DEG C RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3 |
|
$147.7711 / $158.8251 | Buy Now |
Part Details for AD7890SQ-10
AD7890SQ-10 CAD Models
AD7890SQ-10 Part Data Attributes
|
AD7890SQ-10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7890SQ-10
Analog Devices Inc
LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | Q-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 5.9 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.117 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7890SQ-10
This table gives cross-reference parts and alternative options found for AD7890SQ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7890SQ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7890AN-10 | 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Analog Devices Inc | AD7890SQ-10 vs AD7890AN-10 |
AD7890ANZ-10 | LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System | Analog Devices Inc | AD7890SQ-10 vs AD7890ANZ-10 |
5962-9561501MLA | IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Analog to Digital Converter | Analog Devices Inc | AD7890SQ-10 vs 5962-9561501MLA |