There are no models available for this part yet.
Overview of AD7894ARZ-2REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7894ARZ-2REEL7 | Analog Devices | SERIAL 14-BIT ADC I.C. | |
AD7894ARZ-10 | Analog Devices | SERIAL 14-BIT ADC I.C. | |
AD7894ARZ-10REEL7 | Analog Devices | SERIAL 14-BIT ADC I.C. |
Price & Stock for AD7894ARZ-2REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-AD7894ARZ-2REEL7CT-ND
|
DigiKey | IC ADC 14BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.7125 / $30.4500 | Buy Now | |
DISTI #
584-AD7894ARZ-2R7
|
Mouser Electronics | Analog to Digital Converters - ADC SERIAL 14-BIT ADC I.C. RoHS: Compliant | 0 |
|
$18.6000 | Order Now | |
Analog Devices Inc | SERIAL 14-BIT ADC I.C. Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$17.7125 / $30.4500 | Buy Now | ||
DISTI #
AD7894ARZ-2R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$18.5300 | Buy Now |
CAD Models for AD7894ARZ-2REEL7 by Analog Devices Inc
Part Data Attributes for AD7894ARZ-2REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
R-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
5 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.011 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for AD7894ARZ-2REEL7
This table gives cross-reference parts and alternative options found for AD7894ARZ-2REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7894ARZ-2REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7894ARZ-2 | True Bipolar Input, 5 V Single Supply, 14-Bit, Serial 4.5 µs ADC in 8-Pin Package | Analog Devices Inc | AD7894ARZ-2REEL7 vs AD7894ARZ-2 |
AD7894ARZ-2REEL | True Bipolar Input, 5 V Single Supply, 14-Bit, Serial 4.5 µs ADC in 8-Pin Package | Analog Devices Inc | AD7894ARZ-2REEL7 vs AD7894ARZ-2REEL |
AD7894AR-2REEL | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7894ARZ-2REEL7 vs AD7894AR-2REEL |
AD7894AR-2REEL7 | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7894ARZ-2REEL7 vs AD7894AR-2REEL7 |
Related Parts for AD7894ARZ-2REEL7
-
ATSAMD21G18A-AUMicrocontrollers
-
AD7894ARZ-2Analog to Digital Converters
-
AM80A300L050F40Other Analog ICs
-
AD7943ARSZ-BDigital to Analog Converters
-
NCP45560IMNTWG-HMultiplexers or Switches
-
TPS5430DDARSwitching Regulator or Controllers
-
AD8014AR-REELOperational Amplifiers
-
AD236ARLine Driver or Receivers
-
ADSP-BF523BBCZ-5ADigital Signal Processors