-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 2.5 MHz/5 MHz/10 MHz, 30 MSPS to 160 MSPS Dual Continuous Time Sigma-Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9262BCPZRL7-10 | Analog Devices | 16 Bit Dual 10MHz Bandwidth AD | |
AD9262BCPZ | Analog Devices | 16 Bit Dual 2.5MHz Bandwidth A | |
AD9262BCPZRL7 | Analog Devices | 16 Bit Dual 2.5MHz Bandwidth A |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9262BCPZ-5-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 64LFCSP Min Qty: 5 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3761 In Stock |
|
$73.9200 | Buy Now |
DISTI #
AD9262BCPZ-5-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 64LFCSP Min Qty: 5 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$63.9751 / $70.8222 | Buy Now |
DISTI #
584-AD9262BCPZ-5
|
Mouser Electronics | Analog to Digital Converters - ADC 16 Bit Dual 5MHz Bandwidth ADC RoHS: Compliant | 0 |
|
$63.9800 / $70.8300 | Order Now |
|
Rochester Electronics | ADC, Delta-Sigma, 16-Bit, 2 Channel, Parallel, Word Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$63.4400 / $74.6400 | Buy Now |
DISTI #
AD9262BCPZ-5
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 9 | 0 |
|
$66.9300 / $76.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9262BCPZ-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9262BCPZ-5
Analog Devices Inc
16-Bit, 2.5 MHz/5 MHz/10 MHz, 30 MSPS to 160 MSPS Dual Continuous Time Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.00625 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0022% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 160 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD9262BCPZ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9262BCPZ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9262BCPZRL7-5 | 16-Bit, 2.5 MHz/5 MHz/10 MHz, 30 MSPS to 160 MSPS Dual Continuous Time Sigma-Delta ADC | Analog Devices Inc | AD9262BCPZ-5 vs AD9262BCPZRL7-5 |