-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 125 MSPS Dual TxDAC+ Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9709ASTZRL-ND
|
DigiKey | IC DAC 8BIT A-OUT 48LQFP Min Qty: 25 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3240 In Stock |
|
$12.3800 | Buy Now |
DISTI #
AD9709ASTZRLTR-ND
|
DigiKey | IC DAC 8BIT A-OUT 48LQFP Min Qty: 25 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.0793 | Buy Now |
DISTI #
584-AD9709ASTZR
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Bit 125 MSPS Dual TxDAC+ DAC RoHS: Compliant | 0 |
|
$12.2500 | Order Now |
|
Analog Devices Inc | 8-Bit 125 MSPS Dual TxDAC+ DAC Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$7.9600 / $13.1200 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, 0.035us Settling Time, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 3240 |
|
$10.6200 / $12.5000 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9709ASTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9709ASTZRL
Analog Devices Inc
8-Bit, 125 MSPS Dual TxDAC+ Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9709ASTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9709ASTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9709ASTZ | 8-Bit, 125 MSPS Dual TxDAC+ Digital-to-Analog Converter | Analog Devices Inc | AD9709ASTZRL vs AD9709ASTZ |
AD9709ASTRL | IC PARALLEL, 8 BITS INPUT LOADING, 0.035 us SETTLING TIME, 8-BIT DAC, PQFP48, PLASTIC, LQFP-48, Digital to Analog Converter | Analog Devices Inc | AD9709ASTZRL vs AD9709ASTRL |