-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 210 MSPS TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1410
|
Newark | Dac, 14Bit, Tssop-28, -40 To 85Deg C, Resolution (Bits):14Bit, Sampling Rate:210Msps, Data Interface:Parallel, Supply Voltage Range:2.7V To 3.6V, Adc/Dac Case Style:Tssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD9744ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$21.5900 / $28.7400 | Buy Now |
DISTI #
505-AD9744ARUZ-ND
|
DigiKey | IC DAC 14BIT A-OUT 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
316 In Stock |
|
$21.6014 / $28.7500 | Buy Now |
DISTI #
584-AD9744ARUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 14 BIT 210 MSPS TxDAC DAC IC RoHS: Compliant | 298 |
|
$21.5900 / $28.7400 | Buy Now |
|
Analog Devices Inc | 14 BIT 210 MSPS TxDAC DAC IC Min Qty: 1 Package Multiple: 50 | 1714 |
|
$13.6800 / $28.7500 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.011US SETTLING TIME, 14-BIT DAC, PDSO28 | 1 |
|
$16.2143 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.011us Settling Time, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$18.2800 / $21.5100 | Buy Now |
|
ComSIT USA | 14-BIT, 210 MSPS TXDAC D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PDSO28 RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD9744ARUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$19.2900 / $20.6100 | Buy Now |
DISTI #
C1S103100534111
|
Chip1Stop | DAC 1-CH 14-bit 28-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 50 |
|
$18.5000 / $26.8000 | Buy Now |
DISTI #
C1S103100213315
|
Chip1Stop | DAC 1-CH 14-bit 28-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 16 |
|
$19.0000 / $27.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9744ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9744ARUZ
Analog Devices Inc
14-Bit, 210 MSPS TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT,MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD9744ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9744ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9744ARUZRL7 | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | AD9744ARUZ vs AD9744ARUZRL7 |
AD9744-ARU | IC PARALLEL, WORD INPUT LOADING, 14-BIT DAC, PDSO28, TSSOP-28, Digital to Analog Converter | Analog Devices Inc | AD9744ARUZ vs AD9744-ARU |
AD9744ARU | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | AD9744ARUZ vs AD9744ARU |
AD9744ARURL7 | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | AD9744ARUZ vs AD9744ARURL7 |