Part Details for ADC0803LCWM by Harris Semiconductor
Overview of ADC0803LCWM by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC0803LCWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC0803LCWM-ND
|
DigiKey | SAR ADC, 8-BIT, PARALLEL ACCESS Min Qty: 110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9276 In Stock |
|
$2.7500 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9276 |
|
$2.3600 / $2.7800 | Buy Now |
Part Details for ADC0803LCWM
ADC0803LCWM CAD Models
ADC0803LCWM Part Data Attributes
|
ADC0803LCWM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ADC0803LCWM
Harris Semiconductor
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for ADC0803LCWM
This table gives cross-reference parts and alternative options found for ADC0803LCWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0803LCWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0803LCWMX | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | ADC0803LCWM vs ADC0803LCWMX |
ADC0803LCWM | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter | National Semiconductor Corporation | ADC0803LCWM vs ADC0803LCWM |
ADC0803LCWM96 | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO20 | Intersil Corporation | ADC0803LCWM vs ADC0803LCWM96 |
ADC0803LCWM | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO20 | Intersil Corporation | ADC0803LCWM vs ADC0803LCWM |
ADC0803LCWM-T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20 | Harris Semiconductor | ADC0803LCWM vs ADC0803LCWM-T |
ADC0803LCWM-T | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO20 | Intersil Corporation | ADC0803LCWM vs ADC0803LCWM-T |