There are no models available for this part yet.
Overview of ADC0820CCV by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for ADC0820CCV by Texas Instruments
Part Data Attributes for ADC0820CCV by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
QCCJ, LDCC20,.4SQ
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.1 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
2.5 µs
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Length
|
8.89 mm
|
Linearity Error-Max (EL)
|
0.4%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.625 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
13 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.89 mm
|
Alternate Parts for ADC0820CCV
This table gives cross-reference parts and alternative options found for ADC0820CCV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0820CCV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2261CCQ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20, PLASTIC, LCC-20 | RF Micro Devices Inc | ADC0820CCV vs ML2261CCQ |
ADC0820BCVX/NOPB | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20 | Texas Instruments | ADC0820CCV vs ADC0820BCVX/NOPB |
TLC0820ACFNR | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | ADC0820CCV vs TLC0820ACFNR |
ADC0820CCV | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20 | National Semiconductor Corporation | ADC0820CCV vs ADC0820CCV |
ADC0820BCV/NOPB | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20, PLASTIC, CC-20 | Texas Instruments | ADC0820CCV vs ADC0820BCV/NOPB |
ADC0820BCV | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20 | National Semiconductor Corporation | ADC0820CCV vs ADC0820BCV |
ADC0820CCVX | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20, PLASTIC, LCC-20 | Texas Instruments | ADC0820CCV vs ADC0820CCVX |
TLC0820ACFN | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PLCC | Texas Instruments | ADC0820CCV vs TLC0820ACFN |
TLC0820BCFN | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20, Analog to Digital Converter | Texas Instruments | ADC0820CCV vs TLC0820BCFN |
ADC0820BCV | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20, PLASTIC, CC-20 | Texas Instruments | ADC0820CCV vs ADC0820BCV |
Related Parts for ADC0820CCV
-
ACE2202MT14Microcontrollers
-
ADC08062BINAnalog to Digital Converters
-
ADDAC80Z-CCD-VDigital to Analog Converters
-
ADA4627-1BRZOperational Amplifiers
-
ADA4932-1YCPZ-R7Line Driver or Receivers
-
ADSP-TS201SABP-060Digital Signal Processors
-
H7P1002DSTR-EPower Field-Effect Transistors
-
AD9978BCPZOther Consumer ICs
-
AD2700SDVoltage References