Part Details for ADC12048CIV/NOPB by Texas Instruments
Overview of ADC12048CIV/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC12048CIV/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC12048 12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter RoHS: Compliant Status: Obsolete Min Qty: 1 | 627 |
|
$9.0900 / $10.6900 | Buy Now |
Part Details for ADC12048CIV/NOPB
ADC12048CIV/NOPB CAD Models
ADC12048CIV/NOPB Part Data Attributes
|
ADC12048CIV/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12048CIV/NOPB
Texas Instruments
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.6 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.51 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.216 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.51 mm |
Alternate Parts for ADC12048CIV/NOPB
This table gives cross-reference parts and alternative options found for ADC12048CIV/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12048CIV/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12048CIV/NOPB | IC 1-CH 13-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44, Analog to Digital Converter | National Semiconductor Corporation | ADC12048CIV/NOPB vs ADC12048CIV/NOPB |
ADC12048CIV | 12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-PLCC -40 to 85 | Texas Instruments | ADC12048CIV/NOPB vs ADC12048CIV |
ADC12048CIVX | 1-CH 13-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44 | Texas Instruments | ADC12048CIV/NOPB vs ADC12048CIVX |
ADC12048CIV | IC 1-CH 13-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44, Analog to Digital Converter | National Semiconductor Corporation | ADC12048CIV/NOPB vs ADC12048CIV |