Part Details for ADC12DJ5200SEAAV by Texas Instruments
Overview of ADC12DJ5200SEAAV by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC12DJ5200SEAAV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC12DJ5200SEAAV-ND
|
DigiKey | SINGLED-ENDED INPUT RF-SAMPLING Min Qty: 184 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3,045.7000 | Buy Now |
DISTI #
595-ADC12DJ5200SEAAV
|
Mouser Electronics | Analog to Digital Converters - ADC Singled-ended input RF-sampling 12-bit ADC with dual-channel 5.2 GSPS or single-channel 10.4 GSPS 144-FCCSP -40 to 85 RoHS: Compliant | 0 |
|
$2,281.7700 | Order Now |
|
Ameya Holding Limited | 802 |
|
RFQ |
Part Details for ADC12DJ5200SEAAV
ADC12DJ5200SEAAV CAD Models
ADC12DJ5200SEAAV Part Data Attributes:
|
ADC12DJ5200SEAAV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12DJ5200SEAAV
Texas Instruments
Singled-ended input RF-sampling 12-bit ADC with dual-channel 5.2 GSPS or single-channel 10.4 GSPS 144-FCCSP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCCSP-144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.5.A.3 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 10400 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.91 mm | |
Supply Current-Max | 1.45 mA | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |