Part Details for ADG409BR-REEL7 by Analog Devices Inc
Overview of ADG409BR-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for ADG409BR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MULTIPLEXER DUAL 4X1 16SOIC | 77170 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for ADG409BR-REEL7
ADG409BR-REEL7 CAD Models
ADG409BR-REEL7 Part Data Attributes:
|
ADG409BR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG409BR-REEL7
Analog Devices Inc
LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADG409BR-REEL7
This table gives cross-reference parts and alternative options found for ADG409BR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG409BR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG409DY-T | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | ADG409BR-REEL7 vs DG409DY-T |
ADG409BR-REEL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MS-012AC, SOIC-16 | Analog Devices Inc | ADG409BR-REEL7 vs ADG409BR-REEL |
DG409DYZ-T | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Reel | Renesas Electronics Corporation | ADG409BR-REEL7 vs DG409DYZ-T |
ADG409BRZ | LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG409BR-REEL7 vs ADG409BRZ |
ADG409BR | LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG409BR-REEL7 vs ADG409BR |
ADG409BRZ-REEL7 | LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG409BR-REEL7 vs ADG409BRZ-REEL7 |
DG409DY | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | ADG409BR-REEL7 vs DG409DY |