Part Details for ADG751ARM by Rochester Electronics LLC
Overview of ADG751ARM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG751ARM
ADG751ARM CAD Models
ADG751ARM Part Data Attributes:
|
ADG751ARM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG751ARM
Rochester Electronics LLC
1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | SINGLE T-SWITCH | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 19 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADG751ARM
This table gives cross-reference parts and alternative options found for ADG751ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG751ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG751ARMZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | ADG751ARM vs ADG751ARMZ-REEL |
ADG751ARM-REEL | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | ADG751ARM vs ADG751ARM-REEL |
ADG751ARMZ-REEL | CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw) | Analog Devices Inc | ADG751ARM vs ADG751ARMZ-REEL |
ADG751ARM-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8 | Rochester Electronics LLC | ADG751ARM vs ADG751ARM-REEL |
ADG751ARM | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | ADG751ARM vs ADG751ARM |
ADG751ARMZ | CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw) | Analog Devices Inc | ADG751ARM vs ADG751ARMZ |