Part Details for ADG751ART-REEL7 by Analog Devices Inc
Overview of ADG751ART-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ADG751ART-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2172 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6 | 488 |
|
$1.2240 / $3.0600 | Buy Now |
|
Rochester Electronics | SPST, 1 Func, 1 Channel, CMOS, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16791 |
|
$1.3600 / $1.6000 | Buy Now |
Part Details for ADG751ART-REEL7
ADG751ART-REEL7 CAD Models
ADG751ART-REEL7 Part Data Attributes:
|
ADG751ART-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG751ART-REEL7
Analog Devices Inc
CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SINGLE T-SWITCH | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 19 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for ADG751ART-REEL7
This table gives cross-reference parts and alternative options found for ADG751ART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG751ART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG751ARTZ-REEL7 | CMOS, Low Voltage, RF/Video, SPST Switch (Single Pole, Single Throw) | Analog Devices Inc | ADG751ART-REEL7 vs ADG751ARTZ-REEL7 |
ADG751ART-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | ADG751ART-REEL7 vs ADG751ART-REEL |
ADG751ART-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, SOT-23, 6 PIN | Analog Devices Inc | ADG751ART-REEL7 vs ADG751ART-REEL |