Part Details for ADG759BCP by Analog Devices Inc
Overview of ADG759BCP by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for ADG759BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Rochester Electronics | Differential Multiplexer, 1 Func, 4 Channel, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$2.2000 / $2.5800 | Buy Now |
|
Chip1Cloud | 3 ohm, 4-/8-Channel Multiplexers in Chip Scale Package | 2680 |
|
RFQ |
Part Details for ADG759BCP
ADG759BCP CAD Models
ADG759BCP Part Data Attributes:
|
ADG759BCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG759BCP
Analog Devices Inc
IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, CSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADG759BCP
This table gives cross-reference parts and alternative options found for ADG759BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG759BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG759BCPZ-REEL | CMOS Low Voltage, 3 ohms 4-Channel Multiplexer | Analog Devices Inc | ADG759BCP vs ADG759BCPZ-REEL |
ADG759BCP-REEL | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG759BCP vs ADG759BCP-REEL |
ADG759BCPZ-REEL7 | CMOS Low Voltage, 3 ohms 4-Channel Multiplexer | Analog Devices Inc | ADG759BCP vs ADG759BCPZ-REEL7 |
ADG759BCPZ | CMOS Low Voltage, 3 ohms 4-Channel Multiplexer | Analog Devices Inc | ADG759BCP vs ADG759BCPZ |
ADG759BCP-REEL7 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | Analog Devices Inc | ADG759BCP vs ADG759BCP-REEL7 |