Part Details for ADG787BCBZ-REEL by Analog Devices Inc
Overview of ADG787BCBZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ADG787BCBZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADG787BCBZ-REEL-ND
|
DigiKey | IC SWITCH SPDT X 2 3OHM 10WLCSP Min Qty: 173 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
14024 In Stock |
|
$1.7400 | Buy Now |
DISTI #
ADG787BCBZ-REEL-ND
|
DigiKey | IC SWITCH SPDT X 2 3OHM 10WLCSP Min Qty: 173 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5029 | Buy Now |
DISTI #
584-ADG787BCBZ-R
|
Mouser Electronics | Analog Switch ICs Dual 2:1 Mux IC RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
|
Rochester Electronics | 2.5 Ohm CMOS Low Power Dual 2:1 MUX/DEMUX USB 1.1 Switch RoHS: Compliant Status: Active Min Qty: 1 | 14024 |
|
$1.4900 / $1.7500 | Buy Now |
Part Details for ADG787BCBZ-REEL
ADG787BCBZ-REEL CAD Models
ADG787BCBZ-REEL Part Data Attributes:
|
ADG787BCBZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG787BCBZ-REEL
Analog Devices Inc
2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, WLCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CB-10-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XBGA-B10 | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 63 dB | |
On-state Resistance Match-Nom | 0.07 Ω | |
On-state Resistance-Max (Ron) | 5.75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA10,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.63 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 6 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |
Alternate Parts for ADG787BCBZ-REEL
This table gives cross-reference parts and alternative options found for ADG787BCBZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG787BCBZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG787BCBZ-REEL | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA10, LEAD FREE, WLCSP-10 | Rochester Electronics LLC | ADG787BCBZ-REEL vs ADG787BCBZ-REEL |