Part Details for ADG801BRM by Analog Devices Inc
Overview of ADG801BRM by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ADG801BRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06219444
|
Arrow Electronics | Analog Switch Single SPST 8-Pin MSOP Tube Min Qty: 200 Package Multiple: 50 Lead time: 52 Weeks Date Code: 1522 | Americas - 9 |
|
$1.5380 | Buy Now |
|
Rochester Electronics | LESS THAN 0.4 Ohm CMOS 1.8V to 5.5V, SPST Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4177 |
|
$1.3500 / $1.5900 | Buy Now |
DISTI #
SMC-ADG801BRM
|
Sensible Micro Corporation | Analog Switch Single Spst 8-Pin Msop Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Cut Tape | 5 |
|
$1.2800 / $1.5200 | RFQ |
Part Details for ADG801BRM
ADG801BRM CAD Models
ADG801BRM Part Data Attributes:
|
ADG801BRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG801BRM
Analog Devices Inc
<0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADG801BRM
This table gives cross-reference parts and alternative options found for ADG801BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG801BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG801BRM-R2 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG801BRM vs ADG801BRM-R2 |
ADG801BRM-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG801BRM vs ADG801BRM-REEL7 |
ADG801BRMZ | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG801BRM vs ADG801BRMZ |
ADG801BRM | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG801BRM vs ADG801BRM |
ADG801BRMZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Analog Devices Inc | ADG801BRM vs ADG801BRMZ-REEL |
ADG801BRM-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG801BRM vs ADG801BRM-REEL |
ADG801BRM-R2 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch | Analog Devices Inc | ADG801BRM vs ADG801BRM-R2 |