There are no models available for this part yet.
Overview of ADM234LAN by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ADM234LAN by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADM234L - 5V Powered CMOS RS-232 Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16982 |
|
$3.3800 / $3.9800 | Buy Now |
CAD Models for ADM234LAN by Analog Devices Inc
Part Data Attributes for ADM234LAN by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, MO-095AC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
INTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-232-E; V.28
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.43 mm
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for ADM234LAN
This table gives cross-reference parts and alternative options found for ADM234LAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM234LAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX234EPE | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM234LAN vs MAX234EPE |
MAX234EPE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | ADM234LAN vs MAX234EPE+ |
ADM234LJNZ | IC QUAD LINE DRIVER, PDIP16, PLASTIC, MO-095AC, DIP-16, Line Driver or Receiver | Analog Devices Inc | ADM234LAN vs ADM234LJNZ |
MAX234CPE | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | ADM234LAN vs MAX234CPE |
ADM234LJN | QUAD LINE DRIVER, PDIP16, PLASTIC, MO-095AC, DIP-16 | Rochester Electronics LLC | ADM234LAN vs ADM234LJN |
SP234ACP | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | ADM234LAN vs SP234ACP |
SP234AEP-L | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | ADM234LAN vs SP234AEP-L |
MAX234EPE+ | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | ADM234LAN vs MAX234EPE+ |
SP234ACP-L | Line Driver/Receiver, 4 Driver, CMOS, PDIP16, | Exar Corporation | ADM234LAN vs SP234ACP-L |
SP234ACP-L | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | ADM234LAN vs SP234ACP-L |
Related Parts for ADM234LAN
-
ADM234LANZLine Driver or Receivers
-
AD871JEAnalog to Digital Converters
-
AD8531AROperational Amplifiers
-
AD9164BBCZDigital to Analog Converters
-
ADM1818-20ARTZ-RL7Power Management Circuits
-
ADG741BKS-REEL7Multiplexers or Switches
-
ADMP405ACEZ-RL7Other Consumer ICs
-
ADM6996FCX-AD-T-1Serial IO/Communication Controllers
-
AD9528BCPZ-REEL7Clock Drivers