Part Details for ADM3311EARSZ-REEL7 by Analog Devices Inc
Overview of ADM3311EARSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ADM3311EARSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5226
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:3, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3311EARSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 472 |
|
$3.7900 / $6.6700 | Buy Now |
DISTI #
ADM3311EARSZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48 In Stock |
|
$3.5057 / $6.4200 | Buy Now |
DISTI #
584-ADM3311EARSZR7
|
Mouser Electronics | RS-232 Interface IC 3.3V RS232 15KV ESD I.C. RoHS: Compliant | 0 |
|
$3.6400 / $6.4100 | Order Now |
DISTI #
V72:2272_06219857
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2304 Container: Cut Strips | Americas - 400 |
|
$3.5840 / $4.8150 | Buy Now |
|
Analog Devices Inc | 3.3V RS232 15KV ESD I.C. Min Qty: 1 Package Multiple: 500 | 10 |
|
$3.5057 / $6.4200 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Quest Components | 81 |
|
$9.2500 / $15.0000 | Buy Now |
Part Details for ADM3311EARSZ-REEL7
ADM3311EARSZ-REEL7 CAD Models
ADM3311EARSZ-REEL7 Part Data Attributes:
|
ADM3311EARSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3311EARSZ-REEL7
Analog Devices Inc
3-V, RS-232 Serial Port Driver-Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for ADM3311EARSZ-REEL7
This table gives cross-reference parts and alternative options found for ADM3311EARSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3311EARSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14C335MSA | +3.3V Supply TIA/EIA - 232 3X5 Driver/Receiver 28-SSOP 0 to 70 | Texas Instruments | ADM3311EARSZ-REEL7 vs DS14C335MSA |
ADM3311EARS | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARSZ-REEL7 vs ADM3311EARS |
ADM3311EARS-REEL | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARSZ-REEL7 vs ADM3311EARS-REEL |
ADM3311EARSZ | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARSZ-REEL7 vs ADM3311EARSZ |
ADM3311EARSZ-REEL | 3-V, RS-232 Serial Port Driver-Receiver | Analog Devices Inc | ADM3311EARSZ-REEL7 vs ADM3311EARSZ-REEL |
DS14C335MSAX/NOPB | +3.3V Supply TIA/EIA - 232 3X5 Driver/Receiver 28-SSOP 0 to 70 | Texas Instruments | ADM3311EARSZ-REEL7 vs DS14C335MSAX/NOPB |