-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.5 V, 500 mA, Ultralow Noise, High PSRR, Fast Transient Response CMOS LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5323
|
Newark | Ldo, Fixed, 5V, 0.5A, Lfcsp-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:500Ma, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADM7170ACPZ-5.0-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1794 |
|
$1.9100 / $3.3400 | Buy Now |
DISTI #
505-ADM7170ACPZ-5.0-R7CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2917 In Stock |
|
$1.6120 / $3.2100 | Buy Now |
DISTI #
584-ADM7170ACPZ5.0R7
|
Mouser Electronics | LDO Voltage Regulators 0.5A Hi PSRR FT LDO 5.0Vo RoHS: Compliant | 5059 |
|
$1.9100 / $2.9400 | Buy Now |
|
Analog Devices Inc | 0.5A Hi PSRR FT LDO 5.0Vo Min Qty: 1500 Package Multiple: 1500 | 4500 |
|
$1.1300 / $3.2100 | Buy Now |
|
Rochester Electronics | ADM7170 - 6.5 V, 500 mA, Ultralow Noise, High PSRR, Fast Transient Response CMOS LDO RoHS: Compliant Status: Active Min Qty: 1 | 3368 |
|
$1.4900 / $1.7500 | Buy Now |
DISTI #
ADM7170ACPZ-5.0
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5700 / $1.8000 | Buy Now |
DISTI #
ADM7170ACPZ5.0R
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1500 | 1500 |
|
$1.5700 | Buy Now |
|
LCSC | 500mA null 5V Positive electrode 6.5V LFCSP-8(3x3) Linear Voltage Regulators (LDO) ROHS | 170 |
|
$1.3563 / $2.4097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7170ACPZ-5.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7170ACPZ-5.0-R7
Analog Devices Inc
6.5 V, 500 mA, Ultralow Noise, High PSRR, Fast Transient Response CMOS LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-21 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.014997% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.0625 V | |
Output Voltage1-Min | 4.9375 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.3% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM7170ACPZ-5.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM7170ACPZ-5.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1825T-5002E/AT | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | ADM7170ACPZ-5.0-R7 vs MCP1825T-5002E/AT |
MCP1825ST-5002E/DB | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN | Microchip Technology Inc | ADM7170ACPZ-5.0-R7 vs MCP1825ST-5002E/DB |
MCP1825ST-5002E/AB | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | Microchip Technology Inc | ADM7170ACPZ-5.0-R7 vs MCP1825ST-5002E/AB |
MCP1825T-5002E/AB | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | Microchip Technology Inc | ADM7170ACPZ-5.0-R7 vs MCP1825T-5002E/AB |
TC1108-5.0VDB | 5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | ADM7170ACPZ-5.0-R7 vs TC1108-5.0VDB |
MCP1825S-5002E/EB | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | Microchip Technology Inc | ADM7170ACPZ-5.0-R7 vs MCP1825S-5002E/EB |
MCP1825-5002E/DB | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN | Microchip Technology Inc | ADM7170ACPZ-5.0-R7 vs MCP1825-5002E/DB |
MCP1825T-5002E/ET | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK-5 | Microchip Technology Inc | ADM7170ACPZ-5.0-R7 vs MCP1825T-5002E/ET |
MCP1825-5002E/AB | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | Microchip Technology Inc | ADM7170ACPZ-5.0-R7 vs MCP1825-5002E/AB |
TC1108-5.0VDBTR | 5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | ADM7170ACPZ-5.0-R7 vs TC1108-5.0VDBTR |