Part Details for ADP7158ARDZ-1.8-R7 by Analog Devices Inc
Overview of ADP7158ARDZ-1.8-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP7158ARDZ-1.8-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0958
|
Newark | Ldo, Fixed, 1.8V, 2A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADP7158ARDZ-1.8-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.8300 / $10.4100 | Buy Now |
DISTI #
ADP7158ARDZ-1.8-R7CT-ND
|
DigiKey | IC REG LINEAR 1.8V 2A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
956 In Stock |
|
$5.3722 / $9.4700 | Buy Now |
DISTI #
584-ADP7158ARDZ1.8R7
|
Mouser Electronics | LDO Voltage Regulators 3.3/5Vin 1.2A Ultra Low Noise LDO, Fixed RoHS: Compliant | 793 |
|
$5.3500 / $9.0900 | Buy Now |
|
Analog Devices Inc | 3.3/5Vin 1.2A Ultra Low Noise Min Qty: 1 Package Multiple: 1000 | 7192 |
|
$5.3722 / $9.4700 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Rochester Electronics | ADP7158 - 2A, Fixed Output, RF Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 4618 |
|
$4.8800 / $5.7500 | Buy Now |
DISTI #
ADP7158ARDZ18R7
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.1500 | Buy Now |
Part Details for ADP7158ARDZ-1.8-R7
ADP7158ARDZ-1.8-R7 CAD Models
ADP7158ARDZ-1.8-R7 Part Data Attributes
|
ADP7158ARDZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7158ARDZ-1.8-R7
Analog Devices Inc
2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-17 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.010746% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.9 mm |
Alternate Parts for ADP7158ARDZ-1.8-R7
This table gives cross-reference parts and alternative options found for ADP7158ARDZ-1.8-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7158ARDZ-1.8-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3141HR | Fixed Positive Standard Regulator, 1.7VCMOS, PDSO6, PLP-6 | Mitsumi Electric Co Ltd | ADP7158ARDZ-1.8-R7 vs MM3141HR |
XC6504A1719R-G | Fixed Positive Standard Regulator, 1.7VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | ADP7158ARDZ-1.8-R7 vs XC6504A1719R-G |
ADM7154ARDZ-1.8-R7 | 600 mA, Ultralow Noise, High PSRR, RF Linear Regulator | Analog Devices Inc | ADP7158ARDZ-1.8-R7 vs ADM7154ARDZ-1.8-R7 |
ADM7154ACPZ-1.8-R7 | 600 mA, Ultralow Noise, High PSRR, RF Linear Regulator | Analog Devices Inc | ADP7158ARDZ-1.8-R7 vs ADM7154ACPZ-1.8-R7 |
XC6504A1819R-G | Fixed Positive Standard Regulator, 1.8VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | ADP7158ARDZ-1.8-R7 vs XC6504A1819R-G |
XC6504A1619R-G | Fixed Positive Standard Regulator, 1.6VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | ADP7158ARDZ-1.8-R7 vs XC6504A1619R-G |
LP5907QMFX-1.8Q1 | Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 5-SOT-23 -40 to 125 | Texas Instruments | ADP7158ARDZ-1.8-R7 vs LP5907QMFX-1.8Q1 |
ADP7156ACPZ-1.8-R7 | 1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | Analog Devices Inc | ADP7158ARDZ-1.8-R7 vs ADP7156ACPZ-1.8-R7 |
MM3091JN | Fixed Positive Standard Regulator, 1.8VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | ADP7158ARDZ-1.8-R7 vs MM3091JN |
MM3141JR | Fixed Positive Standard Regulator, 1.8VCMOS, PDSO6, PLP-6 | Mitsumi Electric Co Ltd | ADP7158ARDZ-1.8-R7 vs MM3141JR |