-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two 1-Bit, 10MHz, 2nd-Order, Delta-Sigma Modulator 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS1205IRGER-ND
|
DigiKey | IC MODULATOR 16BIT 40K 24VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8144 | Buy Now |
DISTI #
595-ADS1205IRGER
|
Mouser Electronics | Analog to Digital Converters - ADC 2 1-Bit 10MHz D-S Modulator ADC RoHS: Compliant | 0 |
|
$6.8100 | Order Now |
|
Ameya Holding Limited | IC MODULATOR DELTA-SIGMA 24-VQFN | 25544 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1205IRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1205IRGER
Texas Instruments
Two 1-Bit, 10MHz, 2nd-Order, Delta-Sigma Modulator 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.005% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADS1205IRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1205IRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1205IRGETG4 | Two 1-Bit, 10MHz, 2nd-Order, Delta-Sigma Modulator ADC 24-VQFN -40 to 85 | Texas Instruments | ADS1205IRGER vs ADS1205IRGETG4 |
ADS1205IRGERG4 | Two 1-Bit, 10MHz, 2nd-Order, Delta-Sigma Modulator 24-VQFN -40 to 85 | Texas Instruments | ADS1205IRGER vs ADS1205IRGERG4 |