-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS5271IPFP-ND
|
DigiKey | IC ADC 12BIT PIPELINED 80HTQFP Min Qty: 3 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
13424 In Stock |
|
$120.1500 | Buy Now |
DISTI #
296-17153-ND
|
DigiKey | IC ADC 12BIT PIPELINED 80HTQFP Min Qty: 3 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$117.9816 | Buy Now |
DISTI #
595-ADS5271IPFP
|
Mouser Electronics | Analog to Digital Converters - ADC 8Ch 12Bit 40/50MSPS w/Ser LVDS Interface RoHS: Compliant | 0 |
|
$110.0600 | Order Now |
|
Rochester Electronics | ADS5271 Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 13424 |
|
$103.1100 / $121.3100 | Buy Now |
|
ComSIT USA | 8-CHANNEL, 12-BIT, 50MSPS ANALOG-TO-DIGITAL CONVERTER WITH SERIAL LVDS INTERFACE ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQFP80 RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS5271IPFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5271IPFP
Texas Instruments
Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for ADS5271IPFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5271IPFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS5271IPFPG4 | Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85 | Texas Instruments | ADS5271IPFP vs ADS5271IPFPG4 |
ADS5271IPFPTG4 | Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85 | Texas Instruments | ADS5271IPFP vs ADS5271IPFPTG4 |
ADS5271IPFPT | Eight-Channel, 12-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85 | Texas Instruments | ADS5271IPFP vs ADS5271IPFPT |