-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS5424IPGPR-ND
|
DigiKey | IC ADC 14BIT PIPELINED 52HTQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$87.8113 | Buy Now |
DISTI #
595-ADS5424IPGPR
|
Mouser Electronics | Analog to Digital Converters - ADC 5V 14B,105MSPS High Perf Bipolar ADC RoHS: Compliant | 0 |
|
$87.8100 | Order Now |
|
Ameya Holding Limited | IC ADC 14BIT 105MSPS 52HTQFP | 1950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS5424IPGPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5424IPGPR
Texas Instruments
14-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HLQFP, TQFP52,.47SQ,25 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2.2 | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLQFP | |
Package Equivalence Code | TQFP52,.47SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 410 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS5424IPGPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5424IPGPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS5424IPJYG4 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | ADS5424IPGPR vs ADS5424IPJYG4 |
AD6645ASVZ-105 | 14-Bit, 80 MSPS/105 MSPS A/D Converter | Analog Devices Inc | ADS5424IPGPR vs AD6645ASVZ-105 |
ADS5411IPGPR | 11-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85 | Texas Instruments | ADS5424IPGPR vs ADS5411IPGPR |
ADS5411IPJYR | 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | ADS5424IPGPR vs ADS5411IPJYR |
ADS5411IPJY | 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | ADS5424IPGPR vs ADS5411IPJY |
ADS5423IPJYG4 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | ADS5424IPGPR vs ADS5423IPJYG4 |
ADS5424IPJYRG4 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | ADS5424IPGPR vs ADS5424IPJYRG4 |
ADS5423IPGPR | 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85 | Texas Instruments | ADS5424IPGPR vs ADS5423IPGPR |
AD6645ASQZ-80 | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, ROHS COMPLIANT, POWER, MS-026BCCHD, LQFP-52, Analog to Digital Converter | Analog Devices Inc | ADS5424IPGPR vs AD6645ASQZ-80 |
V62/06648-01XE | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 | Texas Instruments | ADS5424IPGPR vs V62/06648-01XE |