Part Details for ADS54J40IRMPT by Texas Instruments
Overview of ADS54J40IRMPT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS54J40IRMPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS54J40IRMPT-ND
|
DigiKey | IC ADC 72VQFN Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$672.5000 | Buy Now |
DISTI #
595-ADS54J40IRMPT
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 14-bits 1Gsps ADC's (MCM) RoHS: Compliant | 0 |
|
$672.5000 | Order Now |
|
Ameya Holding Limited | ANALOG TO DIGITAL CONVERTERS - A | 1410 |
|
RFQ |
Part Details for ADS54J40IRMPT
ADS54J40IRMPT CAD Models
ADS54J40IRMPT Part Data Attributes
|
ADS54J40IRMPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS54J40IRMPT
Texas Instruments
Dual-Channel, 14-Bit, 1.0-GSPS Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 72 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.4 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Peak-to-peak input voltage range(V) : 1.9 | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | -1.9 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1000 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 510 mA | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for ADS54J40IRMPT
This table gives cross-reference parts and alternative options found for ADS54J40IRMPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS54J40IRMPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS54J40IRMPR | Dual-Channel, 14-Bit, 1.0-GSPS Analog-to-Digital Converter 72-VQFN -40 to 85 | Texas Instruments | ADS54J40IRMPT vs ADS54J40IRMPR |
ADS54J40IRMP | Dual-Channel, 14-Bit, 1.0-GSPS Analog-to-Digital Converter (ADC) 72-VQFN -40 to 85 | Texas Instruments | ADS54J40IRMPT vs ADS54J40IRMP |