-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS6123IRHBT-ND
|
DigiKey | IC ADC 12BIT PIPELINED 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2486 In Stock |
|
$28.1700 | Buy Now |
DISTI #
296-22702-1-ND
|
DigiKey | IC ADC 12BIT PIPELINED 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.5651 / $38.0200 | Buy Now |
DISTI #
595-ADS6123IRHBT
|
Mouser Electronics | Analog to Digital Converters - ADC Lo Pwr 12b 80MSPS RoHS: Compliant | 0 |
|
$28.5600 | Order Now |
|
Rochester Electronics | ADS6123 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 2486 |
|
$24.1800 / $28.4400 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT 80MSPS SNGL 32-VQFN | 5581 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS6123IRHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS6123IRHBT
Texas Instruments
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADS6123IRHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS6123IRHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS6123IRHB25 | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Texas Instruments | ADS6123IRHBT vs ADS6123IRHB25 |
ADS6123IRHBR | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Texas Instruments | ADS6123IRHBT vs ADS6123IRHBR |
ADS6123IRHBRG4 | Low Power 12-bit 80MSPS ADC with selectable parallel CMOS or LVDS outputs 32-VQFN -40 to 85 | Texas Instruments | ADS6123IRHBT vs ADS6123IRHBRG4 |