-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, High-Speed, 2.7V-to-5V Micropower Sampling Analog-to-Digital Converter (ADC) 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23650-1-ND
|
DigiKey | IC ADC 16BIT SAR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2269 In Stock |
|
$6.5453 / $11.9800 | Buy Now |
DISTI #
595-ADS8320E/2K5
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit Hi-Sp 2.7-5V MicroPwr Sampling RoHS: Compliant | 1859 |
|
$6.5200 / $11.9600 | Buy Now |
DISTI #
V72:2272_07229722
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2332 Container: Cut Strips | Americas - 492 |
|
$6.3930 / $11.8280 | Buy Now |
DISTI #
77692886
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 492 |
|
$6.3930 / $11.8280 | Buy Now |
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Ameya Holding Limited | IC ADC 16BIT SAMPLING 8VSSOP | 12320 |
|
RFQ | |
|
LCSC | VSSOP-8-0.65mm Analog To Digital Converters (ADCs) ROHS | 1159 |
|
$5.3033 / $7.6238 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT SAMPLING 8VSSOP / 1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R | 22759 |
|
$6.2180 / $9.3260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS8320E/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS8320E/2K5
Texas Instruments
16-Bit, High-Speed, 2.7V-to-5V Micropower Sampling Analog-to-Digital Converter (ADC) 8-VSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 666.67 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.018% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADS8320E/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS8320E/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS8325IBDGKR | 16-Bit, 100kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP | Texas Instruments | ADS8320E/2K5 vs ADS8325IBDGKR |
ADS8325IBDGKRG4 | 16-Bit, 100kSPS Serial Out, 2.7V to 5.5V Micro Power Sampling ADC 8-VSSOP | Texas Instruments | ADS8320E/2K5 vs ADS8325IBDGKRG4 |
ADS8325IBDGKTG4 | 16-Bit, 100kSPS Serial Out, 2.7V to 5.5V Micro Power Sampling ADC 8-VSSOP | Texas Instruments | ADS8320E/2K5 vs ADS8325IBDGKTG4 |
ADS8320E/250 | 16-Bit, High-Speed, 2.7V-to-5V Micropower Sampling Analog-to-Digital Converter (ADC) 8-VSSOP -40 to 85 | Texas Instruments | ADS8320E/2K5 vs ADS8320E/250 |
ADS8325IBDGKT | 16-Bit, 100kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP | Texas Instruments | ADS8320E/2K5 vs ADS8325IBDGKT |