Part Details for ADT7461ARZ by onsemi
Overview of ADT7461ARZ by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7461ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, SOP | 883 |
|
$2.4465 / $4.8930 | Buy Now |
|
Rochester Electronics | ADT7461 - Temperature Monitor with Series Resistance Cancellation ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 112 |
|
$1.9100 / $2.2500 | Buy Now |
|
Chip1Cloud | ��1�� Temperature Monitor with Series Resistance Cancellation | SENSOR DIGITAL -40C-120C 8SOIC | 36000 |
|
RFQ | |
DISTI #
1536246
|
element14 Asia-Pacific | IC, SM MONITOR, TEMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1711 / $4.0541 | Buy Now |
DISTI #
1536246
|
Farnell | IC, SM MONITOR, TEMP RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$3.4530 / $6.5041 | Buy Now |
Part Details for ADT7461ARZ
ADT7461ARZ CAD Models
ADT7461ARZ Part Data Attributes:
|
ADT7461ARZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7461ARZ
onsemi
Temperature Sensor with Series Resistance Cancellation, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.215 mA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADT7461ARZ
This table gives cross-reference parts and alternative options found for ADT7461ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7461ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7461ARZ-REEL7 | Temperature Sensor with Series Resistance Cancellation, SOIC-8 Narrow Body, 1000-REEL | onsemi | ADT7461ARZ vs ADT7461ARZ-REEL7 |
ADT7461ARZ | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012-AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADT7461ARZ vs ADT7461ARZ |
ADT7461AR | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012-AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADT7461ARZ vs ADT7461AR |