Part Details for AK6480AM by Asahi Kasei Microsystems Corporation
Overview of AK6480AM by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK6480AM
AK6480AM CAD Models
AK6480AM Part Data Attributes:
|
AK6480AM
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK6480AM
Asahi Kasei Microsystems Corporation
EEPROM, 512X16, Serial, CMOS, PDSO8, PLASTIC, SSOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION = 10 YEARS | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | 4-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AK6480AM
This table gives cross-reference parts and alternative options found for AK6480AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK6480AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C76WE-1.8TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Catalyst Semiconductor | AK6480AM vs CAT93C76WE-1.8TE13REVA |
CAT93C76UA-1.8TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | AK6480AM vs CAT93C76UA-1.8TE13REVA |
M93C76-RMN6TP | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | AK6480AM vs M93C76-RMN6TP |
CAT93C76J-1.8REVA | IC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8, Programmable ROM | onsemi | AK6480AM vs CAT93C76J-1.8REVA |
M93C76-DW3TG/W | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | AK6480AM vs M93C76-DW3TG/W |
93LC76CT-E/SNG15KVAO | EEPROM, 512X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | AK6480AM vs 93LC76CT-E/SNG15KVAO |
M93C76-WDS3/S | 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 | STMicroelectronics | AK6480AM vs M93C76-WDS3/S |
CAT93C76XI-1.8REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, EIAJ, SOIC-8 | Catalyst Semiconductor | AK6480AM vs CAT93C76XI-1.8REVA |
CAT93C76JE-TE13REVA | EEPROM, 512X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | AK6480AM vs CAT93C76JE-TE13REVA |
93LC76CT-I/STG | 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | AK6480AM vs 93LC76CT-I/STG |