Part Details for AM26LS30PC by AMD
Overview of AM26LS30PC by AMD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM26LS30PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 60 |
|
$25.8746 / $29.2500 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Plastic, DIP | 10 |
|
$39.0000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Plastic, DIP | 520 |
|
$18.2125 / $23.5000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Plastic, DIP | 37 |
|
$29.2500 / $31.6875 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Plastic, DIP | 20 |
|
$51.0000 / $60.0000 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Plastic, DIP | 4 |
|
$30.6000 | Buy Now |
|
ComSIT USA | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 RoHS: Not Compliant | Europe - 957 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now |
Part Details for AM26LS30PC
AM26LS30PC CAD Models
AM26LS30PC Part Data Attributes
|
AM26LS30PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS30PC
AMD
Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-423 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.1135 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 200 ns | |
Width | 7.62 mm |
Alternate Parts for AM26LS30PC
This table gives cross-reference parts and alternative options found for AM26LS30PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS30PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS30DMB | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS30PC vs AM26LS30DMB |
AM26LS30DCB | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS30PC vs AM26LS30DCB |
AM26LS30PCB | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | AMD | AM26LS30PC vs AM26LS30PCB |
AM26LS30/BEA | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS30PC vs AM26LS30/BEA |
AM26LS30PC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AM26LS30PC vs AM26LS30PC |
AM26LS30DC | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS30PC vs AM26LS30DC |
AM26LS30PC | QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16 | onsemi | AM26LS30PC vs AM26LS30PC |