Part Details for AM27S20PC by AMD
Overview of AM27S20PC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for AM27S20PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ |
Part Details for AM27S20PC
AM27S20PC CAD Models
AM27S20PC Part Data Attributes
|
AM27S20PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S20PC
AMD
OTP ROM, 256X4, 45ns, Bipolar, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.1135 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S20PC
This table gives cross-reference parts and alternative options found for AM27S20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S21DC | OTP ROM, 256X4, 45ns, Bipolar, CDIP16, CERAMIC, DIP-16 | AMD | AM27S20PC vs AM27S21DC |
AM27S21PCB | OTP ROM, 256X4, 45ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | AM27S20PC vs AM27S21PCB |
63S141N | OTP ROM, 256X4, 45ns, CMOS, PDIP16, | Monolithic Memories (RETIRED) | AM27S20PC vs 63S141N |
AM27S20DCB | OTP ROM, 256X4, 45ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S20PC vs AM27S20DCB |
AM27S21PC | OTP ROM, 256X4, 45ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | AM27S20PC vs AM27S21PC |
AM27S21PC | OTP ROM, 256X4, 45ns, Bipolar, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AM27S20PC vs AM27S21PC |
AM27S20DC | OTP ROM, 256X4, 45ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM27S20PC vs AM27S20DC |
AM27S20PCB | OTP ROM, 256X4, 45ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | AM27S20PC vs AM27S20PCB |
63S140NXXXX | OTP ROM, 256X4, 45ns, CMOS, PDIP16, | Monolithic Memories (RETIRED) | AM27S20PC vs 63S140NXXXX |
63S141J | OTP ROM, 256X4, 45ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | AM27S20PC vs 63S141J |