Part Details for AM29F100B-75EC by AMD
Overview of AM29F100B-75EC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AM29F100B-75EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ |
Part Details for AM29F100B-75EC
AM29F100B-75EC CAD Models
AM29F100B-75EC Part Data Attributes:
|
AM29F100B-75EC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F100B-75EC
AMD
Flash, 128KX8, 70ns, PDSO48, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F100B-75EC
This table gives cross-reference parts and alternative options found for AM29F100B-75EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F100B-75EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F100B-70FCB | Flash, PDSO48, REVERSE, TSOP-48 | Spansion | AM29F100B-75EC vs AM29F100B-70FCB |
AM29F100B-70FCB | Flash, 128KX8, 70ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F100B-75EC vs AM29F100B-70FCB |
M29F100B-70N3RTR | Flash, 128KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | Numonyx Memory Solutions | AM29F100B-75EC vs M29F100B-70N3RTR |
AM29F100B-70FEB | Flash, 128KX8, 70ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F100B-75EC vs AM29F100B-70FEB |
AM29F100B-70FIB | Flash, PDSO48, REVERSE, TSOP-48 | Spansion | AM29F100B-75EC vs AM29F100B-70FIB |
AM29F100B-70FIB | Flash, 128KX8, 70ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F100B-75EC vs AM29F100B-70FIB |
M29F100B-70N3R | 128KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | AM29F100B-75EC vs M29F100B-70N3R |