Part Details for AM29LV004BT-90EI by AMD
Overview of AM29LV004BT-90EI by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29LV004BT-90EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 134 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$5.6000 / $11.2000 | Buy Now |
|
Quest Components | 512K X 8 FLASH 3V PROM, 90 ns, PDSO40 | 12 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for AM29LV004BT-90EI
AM29LV004BT-90EI CAD Models
AM29LV004BT-90EI Part Data Attributes:
|
AM29LV004BT-90EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV004BT-90EI
AMD
Flash, 512KX8, 90ns, PDSO40, MO-142CD, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP40,.8,20 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV004BT-90EI
This table gives cross-reference parts and alternative options found for AM29LV004BT-90EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV004BT-90EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV004BC-90PTR | Flash, 512KX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 | FUJITSU Semiconductor Limited | AM29LV004BT-90EI vs MBM29LV004BC-90PTR |
AM29LV004B-90RFC | Flash, 512KX8, 90ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV004BT-90EI vs AM29LV004B-90RFC |
AM29LV004T-90FE | Flash, 512KX8, 90ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV004BT-90EI vs AM29LV004T-90FE |
AM29LV004B-90EC | Flash, 512KX8, 90ns, PDSO40, TSOP-40 | AMD | AM29LV004BT-90EI vs AM29LV004B-90EC |
AM29LV004B-90EI | Flash, 512KX8, 90ns, PDSO40, TSOP-40 | AMD | AM29LV004BT-90EI vs AM29LV004B-90EI |
AM29LV004T-90EC | Flash, 512KX8, 90ns, PDSO40, TSOP-40 | AMD | AM29LV004BT-90EI vs AM29LV004T-90EC |
AM29LV004BT-90ED | Flash, 512KX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | AMD | AM29LV004BT-90EI vs AM29LV004BT-90ED |
AM29LV004T-90FC | Flash, 512KX8, 90ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV004BT-90EI vs AM29LV004T-90FC |
AM29LV004B-90FI | Flash, 512KX8, 90ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV004BT-90EI vs AM29LV004B-90FI |
AM29LV004B-90REI | Flash, 512KX8, 90ns, PDSO40, TSOP-40 | AMD | AM29LV004BT-90EI vs AM29LV004B-90REI |