Part Details for AM29LV033C-90EI by AMD
Overview of AM29LV033C-90EI by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AM29LV033C-90EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | NOR Flash, 4M x 8, 40 Pin, Plastic, TSSOP | 6 |
|
$15.0000 / $16.8750 | Buy Now |
|
Quest Components | NOR Flash, 4M x 8, 40 Pin, Plastic, TSSOP | 1 |
|
$29.9178 | Buy Now |
Part Details for AM29LV033C-90EI
AM29LV033C-90EI CAD Models
AM29LV033C-90EI Part Data Attributes
|
AM29LV033C-90EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV033C-90EI
AMD
Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142CD, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 40 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV033C-90EI
This table gives cross-reference parts and alternative options found for AM29LV033C-90EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV033C-90EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV033C90FE | 4MX8 FLASH 3V PROM, 90ns, PDSO40, REVERSE, TSOP-40 | Spansion | AM29LV033C-90EI vs AM29LV033C90FE |
S29AL032D90TFI000 | Flash, 4MX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | AM29LV033C-90EI vs S29AL032D90TFI000 |
AM29LV033C-90EI | Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | Spansion | AM29LV033C-90EI vs AM29LV033C-90EI |
AM29LV033C90FEB | Flash, 4MX8, 90ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29LV033C-90EI vs AM29LV033C90FEB |
S29GL032M90TFCR00 | Flash, 4MX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | AM29LV033C-90EI vs S29GL032M90TFCR00 |
AM29LV033C90EIB | Flash, 4MX8, 90ns, PDSO40, TSOP-40 | Spansion | AM29LV033C-90EI vs AM29LV033C90EIB |
MX29LV033ATI-90G | Flash, 4MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 | Macronix International Co Ltd | AM29LV033C-90EI vs MX29LV033ATI-90G |
S29AL032D90TFN000 | Flash, 4MX8, 90ns, PDSO40, LEAD FREE, MO-142CD, TSOP-40 | Spansion | AM29LV033C-90EI vs S29AL032D90TFN000 |
AM29LV033C90EE | 4MX8 FLASH 3V PROM, 90ns, PDSO40, TSOP-40 | Spansion | AM29LV033C-90EI vs AM29LV033C90EE |
S29GL032M90TAIR00 | Flash, 4MX8, 90ns, PDSO40, MO-142CD, TSOP-40 | Spansion | AM29LV033C-90EI vs S29GL032M90TAIR00 |