Part Details for AM29SL400CT-100RWAI by AMD
Overview of AM29SL400CT-100RWAI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29SL400CT-100RWAI
AM29SL400CT-100RWAI CAD Models
AM29SL400CT-100RWAI Part Data Attributes:
|
AM29SL400CT-100RWAI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29SL400CT-100RWAI
AMD
256KX16 FLASH 1.8V PROM, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 6.15 mm |
Alternate Parts for AM29SL400CT-100RWAI
This table gives cross-reference parts and alternative options found for AM29SL400CT-100RWAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL400CT-100RWAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29SL400CT100RWAD | Flash, 256KX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | AMD | AM29SL400CT-100RWAI vs AM29SL400CT100RWAD |
AM29SL400CT-100RWAF | 256K X 16 FLASH 1.8V PROM, 100 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29SL400CT-100RWAI vs AM29SL400CT-100RWAF |
AM29SL400CB-100RWAF | 256KX16 FLASH 1.8V PROM, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29SL400CT-100RWAI vs AM29SL400CB-100RWAF |
AM29SL400CT-100RWAC | 256KX16 FLASH 1.8V PROM, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29SL400CT-100RWAI vs AM29SL400CT-100RWAC |
AM29SL400CT-100RWBI | Flash, 256KX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29SL400CT-100RWAI vs AM29SL400CT-100RWBI |
AM29SL400CB-100RWBC | Flash, 256KX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29SL400CT-100RWAI vs AM29SL400CB-100RWBC |
AM29SL400CB-100RWAI | 256KX16 FLASH 1.8V PROM, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29SL400CT-100RWAI vs AM29SL400CB-100RWAI |
AM29SL400CB-100RWBI | Flash, 256KX16, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29SL400CT-100RWAI vs AM29SL400CB-100RWBI |
AM29SL400CT-100RWAI | 256KX16 FLASH 1.8V PROM, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29SL400CT-100RWAI vs AM29SL400CT-100RWAI |
AM29SL400CT-100RWAD | 256KX16 FLASH 1.8V PROM, 100ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29SL400CT-100RWAI vs AM29SL400CT-100RWAD |