-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara processor: dual-Arm Cortex-A15 1089-FCBGA 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM5K2E02XABD25-ND
|
DigiKey | IC MPU SITARA 1.25GHZ 1089FCBGA Min Qty: 40 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$121.8738 | Buy Now |
DISTI #
595-AM5K2E02XABD25
|
Mouser Electronics | Microprocessors - MPU Sitara processor: dual-Arm Cortex-A15 1089-FCBGA 0 to 85 RoHS: Compliant | 0 |
|
$121.1000 | Order Now |
|
Ameya Holding Limited | 120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM5K2E02XABD25
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM5K2E02XABD25
Texas Instruments
Sitara processor: dual-Arm Cortex-A15 1089-FCBGA 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B1089 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 32 | |
Number of Terminals | 1089 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
RAM (words) | 2097152 | |
Seated Height-Max | 3.55 mm | |
Speed | 1250 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AM5K2E02XABD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM5K2E02XABD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM5K2E02ABDA25 | Sitara processor: dual-Arm Cortex-A15 1089-FCBGA -40 to 100 | Texas Instruments | AM5K2E02XABD25 vs AM5K2E02ABDA25 |
AM5K2E02SABD25 | IC RISC PROCESSOR, Microprocessor | Texas Instruments | AM5K2E02XABD25 vs AM5K2E02SABD25 |
AM5K2E02XABDA25 | IC RISC PROCESSOR, Microprocessor | Texas Instruments | AM5K2E02XABD25 vs AM5K2E02XABDA25 |
AM5K2E02DABD25 | IC RISC PROCESSOR, Microprocessor | Texas Instruments | AM5K2E02XABD25 vs AM5K2E02DABD25 |
AM5K2E02ABD25 | Sitara processor: dual-Arm Cortex-A15 1089-FCBGA 0 to 85 | Texas Instruments | AM5K2E02XABD25 vs AM5K2E02ABD25 |