Part Details for AMGP-6432-TR2G by Broadcom Limited
Overview of AMGP-6432-TR2G by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AMGP-6432-TR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-AMGP-6432-TR2G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 72 |
|
RFQ |
Part Details for AMGP-6432-TR2G
AMGP-6432-TR2G CAD Models
AMGP-6432-TR2G Part Data Attributes:
|
AMGP-6432-TR2G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AMGP-6432-TR2G
Broadcom Limited
Telecom Circuit, 1-Func, 5 X 5 MM, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.C | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | S-XQCC-N8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Supply Voltage-Nom | 6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for AMGP-6432-TR2G
This table gives cross-reference parts and alternative options found for AMGP-6432-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMGP-6432-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMGP-6432-BLKG | SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8 | Avago Technologies | AMGP-6432-TR2G vs AMGP-6432-BLKG |
AMGP-6434-TR1G | Telecom Circuit, 1-Func, 5 X 5 MM, SMT-8 | Broadcom Limited | AMGP-6432-TR2G vs AMGP-6434-TR1G |
AMGP-6434-TR1G | SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8 | Avago Technologies | AMGP-6432-TR2G vs AMGP-6434-TR1G |
AMGP-6432-TR1G | SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8 | Avago Technologies | AMGP-6432-TR2G vs AMGP-6432-TR1G |
AMGP-6432-TR2G | SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8 | Avago Technologies | AMGP-6432-TR2G vs AMGP-6432-TR2G |
AMGP-6434-TR2G | Telecom Circuit, 1-Func, 5 X 5 MM, SMT-8 | Broadcom Limited | AMGP-6432-TR2G vs AMGP-6434-TR2G |
AMGP-6434-BLKG | Telecom Circuit, 1-Func, 5 X 5 MM, SMT-8 | Broadcom Limited | AMGP-6432-TR2G vs AMGP-6434-BLKG |
AMGP-6434-TR2G | SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8 | Avago Technologies | AMGP-6432-TR2G vs AMGP-6434-TR2G |
AMGP-6432-BLKG | Telecom Circuit, 1-Func, 5 X 5 MM, SMT-8 | Broadcom Limited | AMGP-6432-TR2G vs AMGP-6432-BLKG |
AMGP-6434-BLKG | SPECIALTY TELECOM CIRCUIT, QCC8, 5 X 5 MM, SMT-8 | Avago Technologies | AMGP-6432-TR2G vs AMGP-6434-BLKG |