There are no models available for this part yet.
Overview of AMK107BJ106MA-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AMK107BJ106MA-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84R9107
|
Newark | Ceramic Capacitor, 10Uf, 4V, X5R, 20%, 0603, Capacitance:10µf, Voltage(Dc):4V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden AMK107BJ106MA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 | Buy Now | |
DISTI #
587-2248-1-ND
|
DigiKey | CAP CER 10UF 4V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0149 / $0.1500 | Buy Now | |
DISTI #
AMK107BJ106MA-T
|
Avnet Americas | Cap Ceramic 10uF 4V X5R 20% SMD 0603 85?C Paper T/R - Tape and Reel (Alt: AMK107BJ106MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
963-AMK107BJ106MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 10uF X5R 0603 20 % RoHS: Compliant | 7464 |
|
$0.0160 / $0.1200 | Buy Now | |
Future Electronics | 0603 10 uF 4 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0158 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 4VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
3700 In Stock |
|
$0.0141 / $0.0240 | Buy Now | ||
DISTI #
66719481
|
Verical | Cap Ceramic 10uF 4V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 3700 Package Multiple: 3700 Date Code: 1402 | Americas - 3700 |
|
$0.0211 / $0.0283 | Buy Now | |
Bristol Electronics | 80000 |
|
RFQ | ||||
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 4VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
3700 In Stock |
|
$0.0141 / $0.0240 | Buy Now |
CAD Models for AMK107BJ106MA-T by TAIYO YUDEN
Part Data Attributes for AMK107BJ106MA-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0603
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for AMK107BJ106MA-T
This table gives cross-reference parts and alternative options found for AMK107BJ106MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK107BJ106MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM188R60G106ME84J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK107BJ106MA-T vs GRM188R60G106ME84J |
MCASA168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AMK107BJ106MA-T vs MCASA168AB5106MTNA01 |
MMASA168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AMK107BJ106MA-T vs MMASA168AB5106MTNA01 |
GRM188R60G106ME47J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK107BJ106MA-T vs GRM188R60G106ME47J |
GRT188R60G106ME13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | AMK107BJ106MA-T vs GRT188R60G106ME13D |
MBASA168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AMK107BJ106MA-T vs MBASA168AB5106MTNA01 |
AMK107ABJ106MAHT | Capacitor, Ceramic, Chip, General Purpose, 10uF, 4.0V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | AMK107BJ106MA-T vs AMK107ABJ106MAHT |
MBASA168AB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AMK107BJ106MA-T vs MBASA168AB5106MTNA18 |
GRM188R60G106ME84D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK107BJ106MA-T vs GRM188R60G106ME84D |
MMASA168AB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AMK107BJ106MA-T vs MMASA168AB5106MTNA18 |
Related Parts for AMK107BJ106MA-T
-
GRM188R60G106ME47DFixed Capacitors
-
MCR03ERTJ000Fixed Resistors
-
52610-1233Headers and Edge Type Connectors
-
CBC3225T4R7MRFixed Inductors
-
1N4148WTRectifier Diodes
-
742792113Data Line Filters
-
STD6N95K5Power Field-Effect Transistors
-
RCLAMP2574N.TCTTransient Suppressors
-
ATMEGA328-PUMicrocontrollers