Part Details for APK3020CGCK-F01 by Kingbright
Overview of APK3020CGCK-F01 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APK3020CGCK-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2246 |
|
RFQ | ||
DISTI #
000000000001395303
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now |
Part Details for APK3020CGCK-F01
APK3020CGCK-F01 CAD Models
APK3020CGCK-F01 Part Data Attributes:
|
APK3020CGCK-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APK3020CGCK-F01
Kingbright
SINGLE COLOR LED, GREEN, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for APK3020CGCK-F01
This table gives cross-reference parts and alternative options found for APK3020CGCK-F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APK3020CGCK-F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XZSGK50W-1 | Single Color LED, Green, Water Clear, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | SunLED Group | APK3020CGCK-F01 vs XZSGK50W-1 |
APK3020CGCK | SINGLE COLOR LED, GREEN, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, SMD, 2 PIN | Kingbright | APK3020CGCK-F01 vs APK3020CGCK |