| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SML-210LTT87 | ROHM Semiconductor | Check for Price | Single Color LED, Bright Red, Transparent Clear, 1.4mm | APTC2012SRC vs SML-210LTT87 |
| CL-260D-CD-TD | Citizen Finedevice Co Ltd | Check for Price | Single Color LED, Orange, Diffused, 1.25mm | APTC2012SRC vs CL-260D-CD-TD |
| APT2012SRCPRVT | Kingbright | Check for Price | Single Color LED, Super Bright Red, 1.3mm | APTC2012SRC vs APT2012SRCPRVT |
| CL-260HR-CD-TD | Citizen Finedevice Co Ltd | Check for Price | Single Color LED, High Bright Red, Diffused, 1.25mm | APTC2012SRC vs CL-260HR-CD-TD |
| HSMD-C170 | Agilent Technologies Inc | Check for Price | Single Color LED, Orange, Diffused, 1.4mm | APTC2012SRC vs HSMD-C170 |
| KM-24SRD-009 | Kingbright | Check for Price | Single Color LED, Super Bright Red | APTC2012SRC vs KM-24SRD-009 |
| CL-170R-CD-T | Citizen Finedevice Co Ltd | Check for Price | Single Color LED, Red, 1.4mm | APTC2012SRC vs CL-170R-CD-T |
| APT1608HCT | Kingbright | Check for Price | Single Color LED, Bright Red, 1.2mm | APTC2012SRC vs APT1608HCT |
| APH1608HDT | Kingbright | Check for Price | Single Color LED, Bright Red, 1.2mm | APTC2012SRC vs APH1608HDT |
| AP2012SRDPRVT | Kingbright | Check for Price | Single Color LED, Super Bright Red, 1.3mm | APTC2012SRC vs AP2012SRDPRVT |
Part Details for APTC2012SRC by Kingbright
Results Overview of APTC2012SRC by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTC2012SRC Information
APTC2012SRC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: APTC2012SRC by Kingbright
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
APTC2012SRC Part Data Attributes
|
|
APTC2012SRC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTC2012SRC
Kingbright
Single Color LED, Super Bright Red, Water Clear, 1.3mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | 2.00 Mm X 1.25 Mm, 0.75 Mm Height, Smt, 2 Pin | |
| HTS Code | 8541.40.20.00 | |
| Color | Super Bright Red | |
| Configuration | Single | |
| Forward Current-Max | 0.03 A | |
| Lens Type | Water Clear | |
| Luminous Intensity-Nom | 100.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 0.75 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 660 Nm | |
| Shape | Rectangular | |
| Size | 1.3 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 2.35 Mm | |
| Viewing Angle | 120 Deg |
Alternate Parts for APTC2012SRC
This table gives cross-reference parts and alternative options found for APTC2012SRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTC2012SRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.