-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1946-1-ND
|
DigiKey | LED ORANGE CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3211 In Stock |
|
$0.1429 / $0.5500 | Buy Now |
DISTI #
604-APTD1608LSECKJ4F
|
Mouser Electronics | Standard LEDs - SMD 1.6X0.8MM DOME LENS LOW CURRENT SMD RoHS: Compliant | 6133 |
|
$0.1400 / $0.5500 | Buy Now |
|
Future Electronics | Orange 1.6 x 0.8 x 0.95 mm 60º Water Clear 4500 mcd 1.8 V Surface Mount Chip LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1440 / $0.1510 | Buy Now |
DISTI #
80326313
|
Verical | LED Uni-Color SB. Orange 611nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2344 | Americas - 32000 |
|
$0.2250 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 1960 |
|
$0.1350 / $0.6750 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT ORANGE, WATER CLEAR, 0.7MM | 150 |
|
Buy Now | |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT ORANGE, WATER CLEAR, 0.7MM | 1568 |
|
$0.1800 / $0.9000 | Buy Now |
DISTI #
APTD1608LSECK/J4-PF
|
TTI | Standard LEDs - SMD 1.6X0.8MM DOME LENS LOW CURRENT SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 98000 In Stock |
|
$0.1380 / $0.1530 | Buy Now |
DISTI #
000000000005384962
|
Sager | Standard LEDs - SMD 1.6X0.8MM DOME LENS LOW CURRENT SMD Min Qty: 2000 | 0 |
|
$0.1374 / $0.1525 | Buy Now |
|
CHIPMALL.COM LIMITED | LED ORANGE CLEAR 2SMD | 930 |
|
$0.1775 / $0.3171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTD1608LSECK/J4-PF
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTD1608LSECK/J4-PF
Kingbright
SINGLE COLOR LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.95 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Shape | ROUND | |
Size | 0.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for APTD1608LSECK/J4-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APTD1608LSECK/J4-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPTD-1608LVSECK-J4-PF | Single Color LED, Super Bright Orange, Water Clear, 0.7mm, | Kingbright | APTD1608LSECK/J4-PF vs KPTD-1608LVSECK-J4-PF |