Part Details for AQ12EM8R2BATME by Kyocera AVX Components
Overview of AQ12EM8R2BATME by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ12EM8R2BATME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQ12EM8R2BATME
|
Avnet Abacus | CER SMD MICROWAVE 0505 8,2pF P90 +-1pF 150V 7reel" - Tape and Reel (Alt: AQ12EM8R2BATME) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AQ12EM8R2BATME
AQ12EM8R2BATME CAD Models
AQ12EM8R2BATME Part Data Attributes:
|
AQ12EM8R2BATME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ12EM8R2BATME
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for AQ12EM8R2BATME
This table gives cross-reference parts and alternative options found for AQ12EM8R2BATME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ12EM8R2BATME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ11EM8R2BA1RE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM8R2BATME vs AQ11EM8R2BA1RE |
AQ11EM8R2BA13A | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM8R2BATME vs AQ11EM8R2BA13A |
AQ11EM8R2BA1BE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM8R2BATME vs AQ11EM8R2BA1BE |
AQ11EM8R2BA1WE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1.22% +Tol, 1.22% -Tol, 90+/-20ppm/Cel TC, 0.0000082uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM8R2BATME vs AQ11EM8R2BA1WE |