Part Details for AQY210HLA by Panasonic Electronic Components
Overview of AQY210HLA by Panasonic Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY210HLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6979
|
Newark | Mosfet Relay, Spst-No, 0.12A, 350V, Smd Rohs Compliant: Yes |Panasonic AQY210HLA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$4.7700 | Buy Now |
DISTI #
11N2779
|
Newark | Photomos Relay, 350V, 120Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:120Ma, Mosfet Relay Package Style:Dip-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY210HLA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.2700 | Buy Now |
DISTI #
255-2962-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1572 / $7.1300 | Buy Now |
DISTI #
AQY210HLA
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 350V AC/DC-OUT 4-Pin DIP Surface Mount Tube (Alt: AQY210HLA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.4080 / $4.2609 | Buy Now |
DISTI #
769-AQY210HLA
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open RoHS: Compliant | 27 |
|
$3.6700 / $7.2800 | Buy Now |
|
Future Electronics | AQY Photomos Series 0.12 A 350 V 25 Ohm SMT 1 Channel Solid State Relay - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$3.6400 / $4.1000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 280V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant |
1000 In Stock |
|
$1.8400 / $3.3400 | Buy Now |
DISTI #
63451357
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.12A 280V AC/DC-OUT 4-Pin PDIP SMD Tube Min Qty: 100 Package Multiple: 100 Date Code: 2235 | Americas - 1000 |
|
$4.7619 | Buy Now |
DISTI #
AQY210HLA
|
TTI | Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$3.5600 / $3.8600 | Buy Now |
DISTI #
AQY210HLA
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 350V AC/DC-OUT 4-Pin DIP Surface Mount Tube (Alt: AQY210HLA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.4080 / $4.2609 | Buy Now |
Part Details for AQY210HLA
AQY210HLA CAD Models
AQY210HLA Part Data Attributes:
|
AQY210HLA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY210HLA
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |