Filter Your Search
1 - 6 of 6 results
|
AQY210HLA
Panasonic Electronic Components
|
$2.4086 | Yes | Yes | Active | 50 mA | 120 mA | 5 kV | HIGH SENSITIVITY | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
AQY210HLAZ
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.2 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.2 mm | 4.78 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQY210HLAX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.2 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.2 mm | 4.78 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQY210HLA
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1.2 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.2 mm | 4.78 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||||||||||
|
AQY210HLAX
Panasonic Electronic Components
|
Check for Price | Yes | Active | 50 mA | 120 mA | 5 kV | HIGH SENSITIVITY | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQY210HLAZ
Panasonic Electronic Components
|
Check for Price | Yes | Active | 50 mA | 120 mA | 5 kV | HIGH SENSITIVITY | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic |