Part Details for AS29F010-120LC by Alliance Semiconductor Corporation
Overview of AS29F010-120LC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AS29F010-120LC
AS29F010-120LC CAD Models
AS29F010-120LC Part Data Attributes
|
AS29F010-120LC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS29F010-120LC
Alliance Semiconductor Corporation
Flash, 128KX8, 120ns, PQCC32, 0.550 X 0.450 INCH, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 10K WRITE/ERASE CYCLE ENDURANCE | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for AS29F010-120LC
This table gives cross-reference parts and alternative options found for AS29F010-120LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS29F010-120LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010V5NI-12 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AS29F010-120LC vs CAT28F010V5NI-12 |
W29EE011P-12A | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | AS29F010-120LC vs W29EE011P-12A |
AM29F010B-120JI | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | AS29F010-120LC vs AM29F010B-120JI |
AM29F010-120JEB | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | AS29F010-120LC vs AM29F010-120JEB |
AM29F010A-120JE | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Spansion | AS29F010-120LC vs AM29F010A-120JE |
MFM8126J-12 | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | AS29F010-120LC vs MFM8126J-12 |
CAT28F010V5N-12 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AS29F010-120LC vs CAT28F010V5N-12 |
CAT28F010V5N-12 | 128KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | AS29F010-120LC vs CAT28F010V5N-12 |
MFM8126JI-12 | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | AS29F010-120LC vs MFM8126JI-12 |
TMS29F010-120FML | 128KX8 FLASH 5V PROM, 120ns, PQCC32 | Texas Instruments | AS29F010-120LC vs TMS29F010-120FML |