Part Details for W29EE011P-12A by Winbond Electronics Corp
Overview of W29EE011P-12A by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Part Details for W29EE011P-12A
W29EE011P-12A CAD Models
W29EE011P-12A Part Data Attributes
|
W29EE011P-12A
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W29EE011P-12A
Winbond Electronics Corp
Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for W29EE011P-12A
This table gives cross-reference parts and alternative options found for W29EE011P-12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W29EE011P-12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F010A-120JI | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | W29EE011P-12A vs AM29F010A-120JI |
AM29F010B-120JI | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | W29EE011P-12A vs AM29F010B-120JI |
AT29C010A-12JCT/R | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | W29EE011P-12A vs AT29C010A-12JCT/R |
AT29C010-12JCT/R | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | W29EE011P-12A vs AT29C010-12JCT/R |
M29F010IF12R | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Motorola Semiconductor Products | W29EE011P-12A vs M29F010IF12R |
AT49F010-12JJT/R | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | W29EE011P-12A vs AT49F010-12JJT/R |
AM29F010B-120JC | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | W29EE011P-12A vs AM29F010B-120JC |
AT49HF010-12JI | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | W29EE011P-12A vs AT49HF010-12JI |
TMS29F010-120FML | 128KX8 FLASH 5V PROM, 120ns, PQCC32 | Texas Instruments | W29EE011P-12A vs TMS29F010-120FML |
AT49F010-12JLT/R | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | W29EE011P-12A vs AT49F010-12JLT/R |