-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6972
|
Newark | Ddr3, 512Mb, 32M X 16, 1.5V, 96-Ball Fbga, 800 Mhz, Commercial Temp, T&r |Alliance Memory AS4C32M16D3-12BCNTR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7000 / $5.1000 | Buy Now |
DISTI #
AS4C32M16D3-12BCNTR-ND
|
DigiKey | IC DRAM 512MBIT PARALLEL 96FBGA Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7934 | Buy Now |
DISTI #
AS4C32M16D3-12BCNT
|
Avnet Americas | DRAM Chip DDR3 SDRAM 512Mbit 32M X 16 1.5V 96-Pin FBGA T/R - Tape and Reel (Alt: AS4C32M16D3-12BCNT) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.5900 | Buy Now |
DISTI #
913-A4C32M16D312BCNT
|
Mouser Electronics | DRAM 512M 1.5V 800Mhz 32M x 16 DDR3 RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.1900 | Buy Now |
DISTI #
AS4C32M16D3-12BCNT
|
Avnet Americas | DRAM Chip DDR3 SDRAM 512Mbit 32M X 16 1.5V 96-Pin FBGA T/R - Tape and Reel (Alt: AS4C32M16D3-12BCNT) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.5900 | Buy Now |
DISTI #
AS4C32M16D3-12BCNTR
|
Avnet Silica | DRAM Chip DDR3 SDRAM 512Mbit 32M X 16 1.5V 96-Pin FBGA T/R (Alt: AS4C32M16D3-12BCNTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C32M16D3-12BCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C32M16D3-12BCNTR
Alliance Memory Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.012 A | |
Standby Voltage-Min | 1.425 V | |
Supply Current-Max | 0.195 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |