Part Details for AS6C8016B-45ZIN by Alliance Memory Inc
Overview of AS6C8016B-45ZIN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS6C8016B-45ZIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7306
|
Newark | Lp Sram, 8Mb, 512K X 16, 2.7 3.6V, 44Pin Tsop Ii, 45Ns, Industrial Temp, B Die |Alliance Memory AS6C8016B-45ZIN Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $6.7000 | Buy Now |
DISTI #
1450-AS6C8016B-45ZIN-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 16 Weeks Container: Tray |
423 In Stock |
|
$5.5516 / $6.9900 | Buy Now |
DISTI #
AS6C8016B-45ZIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 8Mbit 512K x 16bit 45ns 44-Pin TSOP-II Tray - Trays (Alt: AS6C8016B-45ZIN) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 16 Weeks, 0 Days Container: Tray | 26407 Factory Stock |
|
$6.0300 | Buy Now |
DISTI #
913-AS6C8016B-45ZIN
|
Mouser Electronics | SRAM LP SRAM, 8Mb, 512K x 16, 2.7 - 3.6V, 44pin TSOP II, 45ns, Industrial Temp - Tray | 152 |
|
$5.0500 / $6.7800 | Buy Now |
|
Future Electronics | AS6C8016 Series 8-Mbit (512 K x 16) 3 V 45 ns CMOS Static RAM - TSOP 11-44 RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Container: Tray | 0Tray |
|
$5.1600 / $5.3900 | Buy Now |
DISTI #
AS6C8016B-45ZIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 8Mbit 512K x 16bit 45ns 44-Pin TSOP-II Tray - Trays (Alt: AS6C8016B-45ZIN) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 16 Weeks, 0 Days Container: Tray | 26407 Factory Stock |
|
$6.0300 | Buy Now |
DISTI #
AS6C8016B-45ZIN
|
TME | IC: SRAM memory, 8MbSRAM, 512kx16bit, 3V, 45ns, TSOP44 II, 400mils Min Qty: 1 | 0 |
|
$5.1000 / $6.1200 | RFQ |
|
Karl Kruse GmbH & Co KG | LP SRAM 8Mb 512K x 16 2.7 ~ 3.6V 44pin TSOP II 45ns Industrial Temp | 26407 |
|
RFQ | |
DISTI #
AS6C8016B-45ZIN
|
Avnet Silica | SRAM Chip Async Single 3.3V 8Mbit 512K x 16bit 45ns 44-Pin TSOP-II Tray (Alt: AS6C8016B-45ZIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C8016B-45ZIN
AS6C8016B-45ZIN CAD Models
AS6C8016B-45ZIN Part Data Attributes:
|
AS6C8016B-45ZIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C8016B-45ZIN
Alliance Memory Inc
Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP2-44 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS6C8016B-45ZIN
This table gives cross-reference parts and alternative options found for AS6C8016B-45ZIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C8016B-45ZIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV51216HBLL-45B2 | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS6C8016B-45ZIN vs IS62WV51216HBLL-45B2 |
IS62WV51216EBLL-45T2LI | Standard SRAM, 512KX16, 45ns, CMOS, PDSO48, 12 X 20 MM, LEAD FREE, TSOP1-48 | Integrated Silicon Solution Inc | AS6C8016B-45ZIN vs IS62WV51216EBLL-45T2LI |
IS62WV51216EBLL-45BI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | AS6C8016B-45ZIN vs IS62WV51216EBLL-45BI |
RMLV0816BGSA-4S2 | STANDARD SRAM | Renesas Electronics Corporation | AS6C8016B-45ZIN vs RMLV0816BGSA-4S2 |
AS6C8016B-45ZINTR | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | AS6C8016B-45ZIN vs AS6C8016B-45ZINTR |
IS62WV51216HBLL-45BI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS6C8016B-45ZIN vs IS62WV51216HBLL-45BI |
IS62WV51216HBLL-45TLI | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | AS6C8016B-45ZIN vs IS62WV51216HBLL-45TLI |
IS62WV51216HBLL-45TL | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | AS6C8016B-45ZIN vs IS62WV51216HBLL-45TL |
IS65WV51216EBLL-45BA3 | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | AS6C8016B-45ZIN vs IS65WV51216EBLL-45BA3 |
IS62WV51216HBLL-45B | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS6C8016B-45ZIN vs IS62WV51216HBLL-45B |