Part Details for AS7C34096A-10JCNTR by Alliance Memory Inc
Overview of AS7C34096A-10JCNTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C34096A-10JCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7571
|
Newark | 4Mb, Sram, 512K X8 , 3.3V, 36Pin Soj, 10Ns, Commercial Temp, A Die, T&r |Alliance Memory AS7C34096A-10JCNTR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2800 / $6.6800 | Buy Now |
DISTI #
AS7C34096A-10JCNTR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36SOJ Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5632 | Buy Now |
DISTI #
AS7C34096A-10JCNTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 36-Pin SOJ - Tape and Reel (Alt: AS7C34096A-10JCNTR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.5077 / $4.8727 | Buy Now |
DISTI #
913-AS7C34096A10JCNT
|
Mouser Electronics | SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 10ns, Commercial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$5.2600 / $5.3000 | Order Now |
|
Future Electronics | AS7C34096A Series 4 Mb (512 K x 8) 3 to 3.6 V 10 ns SMT Static RAM - SOJ-36 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$4.6200 / $4.8000 | Buy Now |
DISTI #
AS7C34096A-10JCNTR
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 36-Pin SOJ (Alt: AS7C34096A-10JCNTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C34096A-10JCNTR
AS7C34096A-10JCNTR CAD Models
AS7C34096A-10JCNTR Part Data Attributes
|
AS7C34096A-10JCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34096A-10JCNTR
Alliance Memory Inc
Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e3/e6 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34096A-10JCNTR
This table gives cross-reference parts and alternative options found for AS7C34096A-10JCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34096A-10JCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C34096B-10TIN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | AS7C34096A-10JCNTR vs AS7C34096B-10TIN |
AS7C34096A-10JINTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Memory Inc | AS7C34096A-10JCNTR vs AS7C34096A-10JINTR |
AS7C34096A-10JIN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Memory Inc | AS7C34096A-10JCNTR vs AS7C34096A-10JIN |
IS64WV5128EDBLL-10KLA3 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, MS-027, SOJ-36 | Integrated Silicon Solution Inc | AS7C34096A-10JCNTR vs IS64WV5128EDBLL-10KLA3 |
AS7C34096B-10TINTR | Standard SRAM, | Alliance Memory Inc | AS7C34096A-10JCNTR vs AS7C34096B-10TINTR |
IS64WV5128EDBLL-10KLA1 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, MS-027, SOJ-36 | Integrated Silicon Solution Inc | AS7C34096A-10JCNTR vs IS64WV5128EDBLL-10KLA1 |
AS7C34096B-10BIN | Standard SRAM, | Alliance Memory Inc | AS7C34096A-10JCNTR vs AS7C34096B-10BIN |
AS7C34096A-10JCN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 | Alliance Memory Inc | AS7C34096A-10JCNTR vs AS7C34096A-10JCN |