Part Details for AS7C34098-10TCN by Alliance Memory Inc
Overview of AS7C34098-10TCN by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C34098-10TCN
AS7C34098-10TCN CAD Models
AS7C34098-10TCN Part Data Attributes:
|
AS7C34098-10TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34098-10TCN
Alliance Memory Inc
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 |
Alternate Parts for AS7C34098-10TCN
This table gives cross-reference parts and alternative options found for AS7C34098-10TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098-10TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041CV33-10ZSXAT | Standard SRAM, 256KX16, CMOS, PDSO44 | Cypress Semiconductor | AS7C34098-10TCN vs CY7C1041CV33-10ZSXAT |
AS7C34098A-10TC | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | AS7C34098-10TCN vs AS7C34098A-10TC |
CY7C1041CV33-10ZXIT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | AS7C34098-10TCN vs CY7C1041CV33-10ZXIT |
UPD444016LG5-A10-7JF | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics America Inc | AS7C34098-10TCN vs UPD444016LG5-A10-7JF |
MCM6343TS10BR | 256KX16 STANDARD SRAM, 10ns, PDSO44, TSOP2-44 | Freescale Semiconductor | AS7C34098-10TCN vs MCM6343TS10BR |
CY7C1041CV33-10ZCT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C34098-10TCN vs CY7C1041CV33-10ZCT |
MCM6343TS10B | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Motorola Semiconductor Products | AS7C34098-10TCN vs MCM6343TS10B |
GS74116ATP-10 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | AS7C34098-10TCN vs GS74116ATP-10 |
IS61LV25616AL-10TLI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | AS7C34098-10TCN vs IS61LV25616AL-10TLI |
MCM6343TS10B | 256KX16 STANDARD SRAM, 10ns, PDSO44, TSOP2-44 | Motorola Mobility LLC | AS7C34098-10TCN vs MCM6343TS10B |